Part Details for TDA5255E1 by Infineon Technologies AG
Overview of TDA5255E1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA5255E1
TDA5255E1 CAD Models
TDA5255E1 Part Data Attributes
|
TDA5255E1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA5255E1
Infineon Technologies AG
Telecom Circuit, 1-Func, BICMOS, PDSO38, PLASTIC, TSSOP-38
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G38 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TDA5255E1
This table gives cross-reference parts and alternative options found for TDA5255E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA5255E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5255XUMA1 | Telecom Circuit, 1-Func, PDSO38, GREEN, PLASTIC, TSSOP-38 | Infineon Technologies AG | TDA5255E1 vs TDA5255XUMA1 |
TDA5255 | Telecom Circuit, 1-Func, PDSO38, GREEN, PLASTIC, TSSOP-38 | Infineon Technologies AG | TDA5255E1 vs TDA5255 |