Part Details for TDA5240 by Infineon Technologies AG
Overview of TDA5240 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TDA5240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TDA5240
|
Mouser Electronics | RF Receiver Multi-Ch Quad-Config Recvr w/Digi B-band RoHS: Compliant | 451 |
|
$2.8500 / $6.0100 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, PDSO28 | 400 |
|
$2.5650 / $6.4125 | Buy Now |
|
Chip1Cloud | IC RCVR ASK/FSK MULTI QD 28TSSOP | 32000 |
|
RFQ |
Part Details for TDA5240
TDA5240 CAD Models
TDA5240 Part Data Attributes:
|
TDA5240
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA5240
Infineon Technologies AG
Telecom Circuit, 1-Func, PDSO28, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TDA5240
This table gives cross-reference parts and alternative options found for TDA5240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA5240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP000550860 | Telecom Circuit, 1-Func, PDSO28, GREEN, PLASTIC, TSSOP-28 | Infineon Technologies AG | TDA5240 vs SP000550860 |