Part Details for TDA5211XUMA1 by Infineon Technologies AG
Overview of TDA5211XUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TDA5211XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7861
|
Newark | Rf Receiver, 310-350Mhz, Tssop-28, Frequency Min:310Mhz, Frequency Max:350Mhz, Rf/If Modulation:Ask, Fsk, Sensitivity Dbm:-105Dbm, Data Rate:4Kbps, Rf Ic Case Style:Tssop, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltagerohs Compliant: Yes |Infineon TDA5211XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6700 / $3.3800 | Buy Now |
DISTI #
TDA5211XUMA1CT-ND
|
DigiKey | RF RX ASK/FSK 310-350MHZ 28TSSOP Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2596 In Stock |
|
$1.7641 / $3.5300 | Buy Now |
|
Rochester Electronics | TDX5211 - Wireless Control Receiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10903 |
|
$1.5500 / $1.8200 | Buy Now |
|
LCSC | TSSOP-28 RF Transceiver ICs ROHS | 20 |
|
$1.2979 / $1.3710 | Buy Now |
Part Details for TDA5211XUMA1
TDA5211XUMA1 CAD Models
TDA5211XUMA1 Part Data Attributes:
|
TDA5211XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA5211XUMA1
Infineon Technologies AG
Telecom Circuit, 1-Func, PDSO28, PLASTIC, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |