Part Details for TDA5211 by Infineon Technologies AG
Overview of TDA5211 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA5211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 868 |
|
RFQ | ||
|
Quest Components | ASK/FSK SINGLE CONVERSION RECEIVER, PDSO28 | 694 |
|
$1.1814 / $2.8640 | Buy Now |
|
ComSIT USA | ASK/FSK SINGLE CONVERSION RECEIVER Telecom Circuit, 1-Func, Bipolar, PDSO28 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC FSK/ASK RECEIVER P-TSSOP-28 | 9000 |
|
$1.5710 / $2.3570 | Buy Now |
Part Details for TDA5211
TDA5211 CAD Models
TDA5211 Part Data Attributes
|
TDA5211
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA5211
Infineon Technologies AG
Telecom Circuit, 1-Func, Bipolar, PDSO28, PLASTIC, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.0075 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TDA5211
This table gives cross-reference parts and alternative options found for TDA5211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA5211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA5211XT | Infineon Technologies AG | Check for Price | Telecom Circuit, 1-Func, PDSO28, PLASTIC, TSSOP-28 | TDA5211 vs TDA5211XT |