Part Details for TDA5201 by Infineon Technologies AG
Overview of TDA5201 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TDA5201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TDA5201-ND
|
DigiKey | ASK SINGLE CONVERSION RECEIVER Min Qty: 260 Container: Bulk MARKETPLACE PRODUCT |
40048 In Stock |
|
$1.1500 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, PDSO28 | 1156 |
|
$0.8555 / $1.8598 | Buy Now |
|
Rochester Electronics | TDX5201 - ASK Single Conversion Receiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 44077 |
|
$0.9918 / $1.1700 | Buy Now |
|
Sense Electronic Company Limited | TSSOP28 | 519 |
|
RFQ |
Part Details for TDA5201
TDA5201 CAD Models
TDA5201 Part Data Attributes
|
TDA5201
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA5201
Infineon Technologies AG
Telecom Circuit, 1-Func, Bipolar, PDSO28, PLASTIC, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TDA5201
This table gives cross-reference parts and alternative options found for TDA5201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA5201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5201XUMA1 | Telecom Circuit, 1-Func, PDSO28, PLASTIC, TSSOP-28 | Infineon Technologies AG | TDA5201 vs TDA5201XUMA1 |