-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, Bipolar, PDSO28, GREEN, PLASTIC, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA5200 by Infineon Technologies AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 153 |
|
RFQ | ||
|
Rochester Electronics | ASK Single Conversion Receiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$0.9765 / $1.5800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | IC LP SGL CONV ASK P-TSSOP-28 | 6000 |
|
$4.0625 / $6.0937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA5200
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA5200
Infineon Technologies AG
Telecom Circuit, 1-Func, Bipolar, PDSO28, GREEN, PLASTIC, TSSOP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.0048 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TDA5200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA5200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA5200XUMA1 | Infineon Technologies AG | Check for Price | Telecom Circuit, 1-Func, PDSO28, GREEN, PLASTIC, TSSOP-28 | TDA5200 vs TDA5200XUMA1 |
The recommended PCB layout for the TDA5200 involves placing the device near the antenna, using a solid ground plane, and keeping the RF traces as short as possible. It's also important to follow the layout guidelines provided in the application note.
To optimize the TDA5200's performance, you should consider factors such as the antenna design, PCB layout, and component selection. You may also need to adjust the device's internal registers and calibration settings to achieve optimal performance for your specific application.
The TDA5200 is a high-power device that requires proper thermal management to ensure reliable operation. This includes using a heat sink, ensuring good airflow, and keeping the device away from other heat sources. The device's thermal pad should also be connected to a solid ground plane to help dissipate heat.
To troubleshoot issues with the TDA5200, start by checking the device's power supply, clock, and reset signals. Verify that the device is properly configured and that the antenna is functioning correctly. You can also use tools such as a logic analyzer or oscilloscope to debug the device's digital and analog signals.
The TDA5200 has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent damage. This includes using an ESD wrist strap or mat, storing the device in an anti-static bag, and avoiding touching the device's pins.