Part Details for TDA5051AT/C1,518 by NXP Semiconductors
Overview of TDA5051AT/C1,518 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for TDA5051AT/C1,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4429
|
Newark | Ic, Ask Modem, 16Soic, Frequency Min:6.08Mhz, Frequency Max:9.504Mhz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Rf Ic Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-50°C, Operating Temperature Max:100°C, Rohs Compliant: Yes |Nxp TDA5051AT/C1,518 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3303 |
|
$3.5800 / $5.7100 | Buy Now |
DISTI #
568-10301-1-ND
|
DigiKey | IC HOME AUTOMATION MODEM 16SOIC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1122 In Stock |
|
$3.7573 / $6.8800 | Buy Now |
DISTI #
TDA5051AT/C1,518
|
Avnet Americas | Modem Chip Single 1.2Kbps 16-Pin SO T/R - Tape and Reel (Alt: TDA5051AT/C1,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.4912 / $4.0062 | Buy Now |
DISTI #
771-TDA5051ATD-T
|
Mouser Electronics | Telecom Interface ICs HOME AUTOMATION MODM RoHS: Compliant | 167 |
|
$3.8200 / $6.5600 | Buy Now |
|
Future Electronics | TDA5051A Series 5 V Digital to Analog Home Automation Modem - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.7500 | Buy Now |
DISTI #
39801947
|
Verical | Modem Chip Single 1.2Kbps 16-Pin SO T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 967 |
|
$5.2375 / $7.7250 | Buy Now |
DISTI #
TDA5051AT/C1,518
|
Avnet Americas | Modem Chip Single 1.2Kbps 16-Pin SO T/R - Tape and Reel (Alt: TDA5051AT/C1,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.4912 / $4.0062 | Buy Now |
DISTI #
TDA5051AT/C1,518
|
Avnet Silica | Modem Chip Single 1.2Kbps 16-Pin SO T/R (Alt: TDA5051AT/C1,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC HOME AUTOMATION MODEM 16SOIC | 9030 |
|
RFQ | |
DISTI #
TDA5051AT/C1,518
|
EBV Elektronik | Modem Chip Single 1.2Kbps 16-Pin SO T/R (Alt: TDA5051AT/C1,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for TDA5051AT/C1,518
TDA5051AT/C1,518 CAD Models
TDA5051AT/C1,518 Part Data Attributes:
|
TDA5051AT/C1,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA5051AT/C1,518
NXP Semiconductors
TDA5051A - Home automation modem SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G16 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.068 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |