Part Details for TDA4916GG by Infineon Technologies AG
Overview of TDA4916GG by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for TDA4916GG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TDA4916GG-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 667 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
667 In Stock |
|
$0.5100 | Buy Now |
|
Rochester Electronics | TDA4916GG - Switching Controller, Voltage-Mode, 400kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 667 |
|
$0.4338 / $0.5104 | Buy Now |
|
Chip1Cloud | IC SMPS W/ MOSFET OUTPUT PDSO-24 | 7090 |
|
RFQ |
Part Details for TDA4916GG
TDA4916GG CAD Models
TDA4916GG Part Data Attributes:
|
TDA4916GG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA4916GG
Infineon Technologies AG
Switching Controller, Voltage-mode, 400kHz Switching Freq-Max, PDSO24, PLASTIC, DSO-24
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | CAN BE OPERATED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | ||
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.6 mm |
Alternate Parts for TDA4916GG
This table gives cross-reference parts and alternative options found for TDA4916GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4916GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA4916GG | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, DSO-24 | Rochester Electronics LLC | TDA4916GG vs TDA4916GG |
TDA4916GG | Switching Controller, PDSO24 | Siemens | TDA4916GG vs TDA4916GG |