Part Details for TDA48632GXUMA2 by Infineon Technologies AG
Overview of TDA48632GXUMA2 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TDA48632GXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7859
|
Newark | Pfc Controller, Boost, 10V-20V, Soic-8, Uvlo:-, Supply Voltage Min:10V, Supply Voltage Max:20V, Startup Current:20µa, Operating Supply Current:4Ma, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Duty Cycle (%):-, Frequency:300Khz, rohs Compliant: Yes |Infineon TDA48632GXUMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Win Source Electronics | IC PFC CONTROLLER DCM 8DSO | 25011 |
|
$0.4190 / $0.6290 | Buy Now |
Part Details for TDA48632GXUMA2
TDA48632GXUMA2 CAD Models
TDA48632GXUMA2 Part Data Attributes
|
TDA48632GXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA48632GXUMA2
Infineon Technologies AG
IC PFC CONTROLLER DCM 8DSO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |