Part Details for TDA4862HKLA1 by Infineon Technologies AG
Overview of TDA4862HKLA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TDA4862HKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TDA4862HKLA1-ND
|
DigiKey | POWER FACTOR CONTROLLER Min Qty: 520 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.5800 | Buy Now |
|
Rochester Electronics | TDA4862 - Power Factor Controller, Current-Mode, 0.5A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.4958 / $0.5833 | Buy Now |
Part Details for TDA4862HKLA1
TDA4862HKLA1 CAD Models
TDA4862HKLA1 Part Data Attributes
|
TDA4862HKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA4862HKLA1
Infineon Technologies AG
Power Factor Controller, Current-mode, 0.5A, BIPolar, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TDA4862HKLA1
This table gives cross-reference parts and alternative options found for TDA4862HKLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4862HKLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA4863-2G | Power Factor Controller, BIPolar, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TDA4862HKLA1 vs TDA4863-2G |
TDA48632HKLA1 | Power Factor Controller, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | TDA4862HKLA1 vs TDA48632HKLA1 |
TDA4863G | Power Factor Controller, PDSO8, PLASTIC, DSO-8 | Infineon Technologies AG | TDA4862HKLA1 vs TDA4863G |