Part Details for TDA4862G by Infineon Technologies AG
Overview of TDA4862G by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA4862G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC PFC CONTROLLER DCM 8DSO | 10000 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for TDA4862G
TDA4862G CAD Models
TDA4862G Part Data Attributes
|
TDA4862G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA4862G
Infineon Technologies AG
Power Factor Controller, Current-mode, 0.5A, BIPolar, PDSO8, PLASTIC, SO-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TDA4862G
This table gives cross-reference parts and alternative options found for TDA4862G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4862G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA4863XKLA1 | Infineon Technologies AG | Check for Price | Power Factor Controller, PDIP8, PLASTIC, DIP-8 | TDA4862G vs TDA4863XKLA1 |
TDA4863 | Infineon Technologies AG | Check for Price | Power Factor Controller, PDIP8, PLASTIC, DIP-8 | TDA4862G vs TDA4863 |
TDA48632HKLA1 | Infineon Technologies AG | Check for Price | Power Factor Controller, PDIP8, PLASTIC, DIP-8 | TDA4862G vs TDA48632HKLA1 |