Part Details for TDA4857PS by NXP Semiconductors
Results Overview of TDA4857PS by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA4857PS
TDA4857PS CAD Models
TDA4857PS Part Data Attributes
|
TDA4857PS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA4857PS
NXP Semiconductors
IC HORIZ/VERT DEFLECTION IC, PDIP32, 0.400 INCH, PLASTIC, SDIP-32, Deflection IC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | MONITOR | |
Blanking Output | YES | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 28.95 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9.2 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TDA4857PS
This table gives cross-reference parts and alternative options found for TDA4857PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4857PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA9111 | STMicroelectronics | Check for Price | HORIZ/VERT DEFLECTION IC, PDIP32, SHRINK, PLASTIC, DIP-32 | TDA4857PS vs TDA9111 |
935260803112 | NXP Semiconductors | Check for Price | IC HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32, Deflection IC | TDA4857PS vs 935260803112 |
TDA4855N | NXP Semiconductors | Check for Price | IC HORIZ/VERT DEFLECTION IC, PDIP32, Deflection IC | TDA4857PS vs TDA4855N |
S1D2512X01-A0B0 | Samsung Semiconductor | Check for Price | Horiz/Vert Deflection IC, PDIP32, 0.400 INCH, SDIP-32 | TDA4857PS vs S1D2512X01-A0B0 |
TDA4853 | NXP Semiconductors | Check for Price | IC HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32, Deflection IC | TDA4857PS vs TDA4853 |
TDA4856 | NXP Semiconductors | Check for Price | IC HORIZ/VERT DEFLECTION IC, PDIP32, Deflection IC | TDA4857PS vs TDA4856 |
TDA4858 | NXP Semiconductors | Check for Price | IC HORIZ/VERT DEFLECTION IC, PDIP32, 0.400 INCH, PLASTIC, SOT-232-1, SDIP-32, Deflection IC | TDA4857PS vs TDA4858 |
STV6886 | STMicroelectronics | Check for Price | HORIZ/VERT DEFLECTION IC, PDIP32, SHRINK, PLASTIC, DIP-32 | TDA4857PS vs STV6886 |
TDA4854/V2 | NXP Semiconductors | Check for Price | IC HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32, Deflection IC | TDA4857PS vs TDA4854/V2 |
TDA4841PS | NXP Semiconductors | Check for Price | IC HORIZ/VERT DEFLECTION IC, PDIP32, 0.400 INCH, PLASTIC, SOT-232-1, SDIP-32, Deflection IC | TDA4857PS vs TDA4841PS |