Part Details for TDA4555 by Philips Semiconductors
Overview of TDA4555 by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TDA4555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | Video/TV Circuit, Color Decoder Circuit, 28 Pin, Plastic, DIP | 11 |
|
Buy Now | |
|
Quest Components | Video/TV Circuit, Color Decoder Circuit, 28 Pin, Plastic, DIP | 11 |
|
$8.3400 / $12.5100 | Buy Now |
|
Quest Components | Video/TV Circuit, Color Decoder Circuit, 28 Pin, Plastic, DIP | 35 |
|
$9.2574 / $11.2590 | Buy Now |
Part Details for TDA4555
TDA4555 CAD Models
TDA4555 Part Data Attributes:
|
TDA4555
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA4555
Philips Semiconductors
Color Signal Decoder, Bipolar, PDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |