Part Details for TDA4474-MSD by Temic Semiconductors
Overview of TDA4474-MSD by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Part Details for TDA4474-MSD
TDA4474-MSD CAD Models
TDA4474-MSD Part Data Attributes:
|
TDA4474-MSD
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA4474-MSD
Temic Semiconductors
Audio/Video Demodulator, AM/FM, Bipolar, PDIP30, SDIP-30
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | SDIP-30 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO/VIDEO DEMODULATOR | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDIP-T30 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Nom (AM) | 500 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal to Noise Ratio-Nom (FM) | 60 dB | |
Supply Current-Max | 93 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |