Part Details for TDA3664/N1,135 by NXP Semiconductors
Overview of TDA3664/N1,135 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA3664/N1,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9222
|
Newark | Very Low Dropout Voltage/Quiescent Current 5 V Voltage Regulator/ Reel Rohs Compliant: Yes |Nxp TDA3664/N1,135 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6640 / $0.8630 | Buy Now |
DISTI #
86045433
|
Verical | LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SC-73 RoHS: Compliant Min Qty: 440 Package Multiple: 1 Date Code: 2001 | Americas - 168186 |
|
$0.7714 / $0.8530 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO4 | 1400 |
|
$0.9792 / $2.6112 | Buy Now |
|
Rochester Electronics | TDA3664 - Very low dropout voltage/quiescent current 5 V voltage regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 168186 |
|
$0.6171 / $0.7260 | Buy Now |
Part Details for TDA3664/N1,135
TDA3664/N1,135 CAD Models
TDA3664/N1,135 Part Data Attributes
|
TDA3664/N1,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA3664/N1,135
NXP Semiconductors
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO4, 3.50 MM, PLASTIC, TO-261, SOT-223-1, SOP-4, Fixed Positive Single Output LDO Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-261 | |
Package Description | 3.50 MM, PLASTIC, TO-261, SOT-223-1, SOP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.5 mm |
Alternate Parts for TDA3664/N1,135
This table gives cross-reference parts and alternative options found for TDA3664/N1,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA3664/N1,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA3664 | NXP Semiconductors | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO4, 3.50 MM, PLASTIC, TO-261, SOT-223-1, SOP-4, Fixed Positive Single Output LDO Regulator | TDA3664/N1,135 vs TDA3664 |
TDA3663 | NXP Semiconductors | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO4, 3.50 MM, PLASTIC, TO-261, SOT-223-1, SOP-4, Fixed Positive Single Output LDO Regulator | TDA3664/N1,135 vs TDA3663 |