There are no models available for this part yet.
Overview of TDA3663/N1,135 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TDA3663/N1,135 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC5120
|
Newark | Ldo, Fixed, 3.3V, 0.1A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:45V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:180Mv, No. Of Pins:4Pins Rohs Compliant: Yes |Nxp TDA3663/N1,135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
85AK9812
|
Newark | Very Low Dropout Voltage/Quiescent Current 3.3 V Voltage Regulator/ Reel Rohs Compliant: Yes |Nxp TDA3663/N1,135 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $0.7010 | Buy Now |