-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.7W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA2824
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA2824
STMicroelectronics
1.7W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, DIP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 39 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Output Power-Nom | 1.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TDA2824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA534 | ROHM Semiconductor | Check for Price | Audio Amplifier, 2.8W, 1 Channel(s), 1 Func, Bipolar, PSFM10, HSIP-10 | TDA2824 vs BA534 |
TPA3139D2RGER | Texas Instruments | $0.8175 | 10W 3.5V-14.4V Inductor-free stereo QFN analog input Class-D audio amplifier 24-VQFN -10 to 85 | TDA2824 vs TPA3139D2RGER |
TDA8547 | NXP Semiconductors | Check for Price | IC 1.2 W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, Audio/Video Amplifier | TDA2824 vs TDA8547 |
TPA3138D2PWP | Texas Instruments | $0.4089 | 10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85 | TDA2824 vs TPA3138D2PWP |
AN7142 | Panasonic Electronic Components | Check for Price | Audio Amplifier, 2 Channel(s), 1 Func, Bipolar, PDIP16, DIP-16 | TDA2824 vs AN7142 |
AN7108 | Panasonic Electronic Components | Check for Price | Audio Preamplifier, 1 Channel(s), 1 Func, Bipolar, PDIP16, DIP-36 | TDA2824 vs AN7108 |
TPA3138D2PWPR | Texas Instruments | $0.3407 | 10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85 | TDA2824 vs TPA3138D2PWPR |
TDA2822 | STMicroelectronics | Check for Price | 1.7W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, PLASTIC, DIP-16 | TDA2824 vs TDA2822 |