-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual low-voltage power amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2617
|
Newark | Audio Power Amplifier, Soic Rohs Compliant: Yes |Stmicroelectronics TDA2822D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2682 |
|
$1.2400 / $2.2800 | Buy Now |
DISTI #
57P3454
|
Newark | Conditioning & Interfaces |Stmicroelectronics TDA2822D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8100 | Buy Now |
DISTI #
497-2166-5-ND
|
DigiKey | IC AMP CLASS AB MONO/STER 1W 8SO Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4929 In Stock |
|
$0.9614 / $2.1800 | Buy Now |
DISTI #
TDA2822D
|
Avnet Americas | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N Tube - Rail/Tube (Alt: TDA2822D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0214 / $1.0654 | Buy Now |
DISTI #
511-TDA2822D
|
Mouser Electronics | Audio Amplifiers Dual Lo-Volt Pwr Amp RoHS: Compliant | 17563 |
|
$0.9290 / $1.6100 | Buy Now |
DISTI #
E02:0323_00211657
|
Arrow Electronics | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2352 | Europe - 1752 |
|
$0.8875 / $1.2395 | Buy Now |
DISTI #
V99:2348_18461197
|
Arrow Electronics | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N Tube Min Qty: 1 Package Multiple: 1 Date Code: 1835 | Americas - 29 |
|
$0.5718 / $1.2183 | Buy Now |
|
STMicroelectronics | Dual low-voltage power amplifier RoHS: Compliant Min Qty: 1 | 17564 |
|
$1.1000 / $1.5800 | Buy Now |
|
Future Electronics | TDA2822 Series 15 V 120 kHz Dual Low Voltage Power Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 1300Tube |
|
$0.9300 / $1.0600 | Buy Now |
|
Future Electronics | TDA2822 Series 15 V 120 kHz Dual Low Voltage Power Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.9300 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA2822D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA2822D
STMicroelectronics
Dual low-voltage power amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 39 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Power-Nom | 0.38 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |