Part Details for TDA2595 by Philips Semiconductors
Overview of TDA2595 by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA2595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HORIZONTAL PROCESSOR/DEFLECTOR, 18 Pin, Plastic, DIP | 4 |
|
$10.5000 | Buy Now |
|
Quest Components | HORIZONTAL PROCESSOR/DEFLECTOR, 18 Pin, Plastic, DIP | 6 |
|
$3.8267 / $5.2182 | Buy Now |
|
Quest Components | HORIZONTAL PROCESSOR/DEFLECTOR, 18 Pin, Plastic, DIP | 183 |
|
$9.1875 / $11.8125 | Buy Now |
|
Quest Components | HORIZONTAL PROCESSOR/DEFLECTOR, 18 Pin, Plastic, DIP | 30 |
|
$9.7125 / $11.8125 | Buy Now |
|
Quest Components | HORIZONTAL PROCESSOR/DEFLECTOR, 18 Pin, Plastic, DIP | 147 |
|
$9.1875 / $11.8125 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 95 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for TDA2595
TDA2595 CAD Models
TDA2595 Part Data Attributes:
|
TDA2595
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA2595
Philips Semiconductors
Horizontal Deflection IC, Bipolar, PDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | HORIZONTAL DEFLECTION IC | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |