Part Details for TDA2593 by STMicroelectronics
Overview of TDA2593 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA2593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HORIZONTAL PROCESSOR/DEFLECTOR, 16 Pin, Plastic, DIP | 13 |
|
$2.0000 / $2.5000 | Buy Now |
|
Quest Components | HORIZONTAL PROCESSOR/DEFLECTOR, 16 Pin, Plastic, DIP | 9 |
|
$2.1600 / $2.8800 | Buy Now |
|
Perfect Parts Corporation | 286 |
|
RFQ |
Part Details for TDA2593
TDA2593 CAD Models
TDA2593 Part Data Attributes
|
TDA2593
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA2593
STMicroelectronics
HORIZONTAL DEFLECTION IC, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | YES | |
Consumer IC Type | HORIZONTAL DEFLECTION IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TDA2593
This table gives cross-reference parts and alternative options found for TDA2593. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2593, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1296N | IC EAST-WEST CORRECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Deflection IC | National Semiconductor Corporation | TDA2593 vs LM1296N |
TDA2593 | IC HORIZONTAL DEFLECTION IC, PDIP16, PLASTIC, SOT-38, DIP-16, Deflection IC | NXP Semiconductors | TDA2593 vs TDA2593 |
TEA2037A | HORIZ/VERT DEFLECTION IC, PDIP16, BATWING, DIP-16 | STMicroelectronics | TDA2593 vs TEA2037A |
TDA1170D | VERTICAL DEFLECTION IC, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | TDA2593 vs TDA1170D |
LA7800 | Horiz/Vert Deflection IC, Bipolar, PDIP16, DIP-16 | SANYO Electric Co Ltd | TDA2593 vs LA7800 |
TA8859CP | IC EAST-WEST CORRECTION IC, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Deflection IC | Toshiba America Electronic Components | TDA2593 vs TA8859CP |
LA7801 | Horiz/Vert Deflection IC, Bipolar, PDIP16, DIP-16 | SANYO Electric Co Ltd | TDA2593 vs LA7801 |
NTE1739 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | TDA2593 vs NTE1739 |
LA7806 | Horiz/Vert Deflection IC, Bipolar, PDIP16, DIP-16 | SANYO Electric Co Ltd | TDA2593 vs LA7806 |
M62501P | HORIZONTAL DEFLECTION IC, PDIP16, 19 X 6.3 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | TDA2593 vs M62501P |