Part Details for TDA2320A by STMicroelectronics
Results Overview of TDA2320A by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA2320A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1792 |
|
RFQ |
Part Details for TDA2320A
TDA2320A CAD Models
TDA2320A Part Data Attributes
|
TDA2320A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA2320A
STMicroelectronics
2 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, DIP-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | MINI, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.08% | |
JESD-30 Code | R-PDIP-T8 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
TDA2320A Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TDA2320A is 10V to 18V, with a typical voltage of 12V.
-
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF, and to decouple the input voltage with a capacitor of at least 1uF.
-
The maximum output current that the TDA2320A can provide is 2A, but this can be limited by the input voltage and the internal power dissipation.
-
To protect the TDA2320A from overheating, it is recommended to provide adequate heat sinking, such as a heat sink with a thermal resistance of less than 10°C/W, and to ensure good airflow around the device.
-
Yes, the TDA2320A is qualified for automotive applications, and meets the requirements of the AEC-Q100 standard.