Part Details for TDA21240AUMA1 by Infineon Technologies AG
Overview of TDA21240AUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA21240AUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9298
|
Newark | Multichip Module, 16V, Qfn-30, Input Voltage Min:5V, Input Voltage Max:16V, Output Current:40A, Output Voltage Min:-, Output Voltage Max:-, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:30Pins, Switching Frequency Max:1Mhz, Product Rohs Compliant: Yes |Infineon TDA21240AUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V72:2272_17076629
|
Arrow Electronics | Conv DC-DC 5V to 16V Synchronous Step Down Single-Out 40A 30-Pin IQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2231 Container: Cut Strips | Americas - 1 |
|
$1.9757 | Buy Now |
DISTI #
71241904
|
Verical | Conv DC-DC 5V to 16V Synchronous Step Down Single-Out 40A 30-Pin IQFN EP T/R Min Qty: 14 Package Multiple: 1 Date Code: 2332 | Americas - 619 |
|
$2.3375 / $2.3750 | Buy Now |
DISTI #
C1S322000808243
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: No Container: Cut Tape | 639 |
|
$2.0600 | Buy Now |
|
Vyrian | OEM/CM Only | 2000 |
|
RFQ | |
|
Win Source Electronics | IC HALF BRIDGE DRIVER 40A 30IQFN / Half Bridge Driver Synchronous Buck Converters Power MOSFET PG-IQFN-30-2 | 20901 |
|
$3.7715 / $4.8714 | Buy Now |
Part Details for TDA21240AUMA1
TDA21240AUMA1 CAD Models
TDA21240AUMA1 Part Data Attributes
|
TDA21240AUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA21240AUMA1
Infineon Technologies AG
Switching Regulator, 40A, 1000kHz Switching Freq-Max, Hybrid, IQFN-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQMA-N30 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for TDA21240AUMA1
This table gives cross-reference parts and alternative options found for TDA21240AUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA21240AUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA21240 | Switching Regulator, 40A, 1000kHz Switching Freq-Max, Hybrid, IQFN-30 | Infineon Technologies AG | TDA21240AUMA1 vs TDA21240 |
CSD97395Q4M | CSD97395Q4M High Frequency Synchronous Buck NexFET™ Power Stage 8-VSON-CLIP -40 to 150 | Texas Instruments | TDA21240AUMA1 vs CSD97395Q4M |