-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5, PENTAWATT-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1047
|
Newark | Audio Power Amplifier, Ab, 32W, Pentawattv-5, Output Power X Channels @ Load:35W X 1 @ 4Ohm, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:± 4.5V To ± 25V, Ic Case/Package:Pentawatt V, No. Of Pins:5Pins Rohs Compliant: Yes |Stmicroelectronics TDA2050V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
57P3452
|
Newark | Audio Power Amplifier, -40 C, Pentawatt V, 150 C |Stmicroelectronics TDA2050V Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | IC AMP AUDIO PWR HIFI PENTAWATT5 | 21000 |
|
RFQ | |
DISTI #
1094345
|
element14 Asia-Pacific | AMP, AUDIO, 25W, 2050, PENTAWATT-5 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0222 / $2.0370 | Buy Now |
DISTI #
1094345
|
Farnell | AMP, AUDIO, 25W, 2050, PENTAWATT-5 RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$1.4932 / $2.9990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA2050V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA2050V
STMicroelectronics
50W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5, PENTAWATT-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | PENTAWATT-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 30.5 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 50 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TDA2050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA2040H | 22W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5 | STMicroelectronics | TDA2050V vs TDA2040H |