Part Details for TDA2040V by STMicroelectronics
Overview of TDA2040V by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA2040V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1046
|
Newark | Audio Power Amplifier, Ab, 22W, Pentawattv-5, Output Power X Channels @ Load:30W X 1 @ 4Ohm, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:± 2.5V To ± 20V, Ic Case/Package:Pentawatt V, No. Of Pins:5Pins Rohs Compliant: Yes |Stmicroelectronics TDA2040V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDA2040V
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 30W Class-AB 5-Pin(5+Tab) PENTAWATT Tube - Rail/Tube (Alt: TDA2040V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ | |
DISTI #
TDA2040V
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 30W Class-AB 5-Pin(5+Tab) PENTAWATT Tube - Rail/Tube (Alt: TDA2040V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ |