-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5, PENTAWATT-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1044
|
Newark | Audio Power Amplifier, Ab, 14W, Pentawattv-5, Output Power X Channels @ Load:14W X 1 @ 4Ohm, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:± 6V To ± 18V, Ic Case/Package:Pentawatt V, No. Of Pins:5Pins Rohs Compliant: Yes |Stmicroelectronics TDA2030H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA2030H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA2030H
STMicroelectronics
18W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5, PENTAWATT-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | PENTAWATT-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT CAN ALSO OPERATE WITH 12V TO 36V SINGLE SUPPLY | |
Bandwidth-Nom | 15 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Power-Nom | 18 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5H,.15,.7,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TDA2030H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2030H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA2030AH | 18W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5, PENTAWATT-5 | STMicroelectronics | TDA2030H vs TDA2030AH |
TDA2030 | Audio Amplifier, 14W, 1 Channel(s), PZFM5, PENTAWATT-5 | Baneasa SA | TDA2030H vs TDA2030 |
TDA2030AV | 18W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5, PENTAWATT-5 | STMicroelectronics | TDA2030H vs TDA2030AV |
TDA2006H | 12W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5 | STMicroelectronics | TDA2030H vs TDA2006H |