Part Details for TDA2008V by STMicroelectronics
Overview of TDA2008V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA2008V
TDA2008V CAD Models
TDA2008V Part Data Attributes
|
TDA2008V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA2008V
STMicroelectronics
12W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ZIP, ZIP5,.15,.2,67TB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 10 °C | |
Output Power-Nom | 12 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA2008V
This table gives cross-reference parts and alternative options found for TDA2008V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2008V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2002T | IC 10.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5, PLASTIC, TO-220, 5 PIN, Audio/Video Amplifier | National Semiconductor Corporation | TDA2008V vs LM2002T |
LM383T | 11W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5, PLASTIC, TO-220, 5 PIN | Texas Instruments | TDA2008V vs LM383T |
LM383AT | Audio Amplifier, 11W, 1 Channel(s), 1 Func, Bipolar, PSFM5 | National Semiconductor Corporation | TDA2008V vs LM383AT |
TDA2040V | 22W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5 | STMicroelectronics | TDA2008V vs TDA2040V |
LM2002AT | 10.5W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5, PLASTIC, TO-220, 5 PIN | Texas Instruments | TDA2008V vs LM2002AT |
LM383AT | 11W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5, PLASTIC, TO-220, 5 PIN | Texas Instruments | TDA2008V vs LM383AT |