-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, PLASTIC, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA1905
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 5.5W Class-AB 16-Pin Power DIP Tube - Rail/Tube (Alt: TDA1905) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
TDA1905
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 5.5W Class-AB 16-Pin Power DIP Tube - Rail/Tube (Alt: TDA1905) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
TDA1905
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 5.5W Class-AB 16-Pin Power DIP Tube - Rail/Tube (Alt: TDA1905) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
ComSIT USA | 5W AUDIO AMPLIFIER WITH MUTING Audio Amplifier, 5.5W, 1 Channel(s), 1 Func, PDIP16 RoHS: Compliant | Europe - 950 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO 5.5W MONO AB 16DIP | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA1905
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA1905
STMicroelectronics
5.5W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | POWER, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 40 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Power-Nom | 5.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |