Part Details for TDA18273HN/C1,518 by NXP Semiconductors
Results Overview of TDA18273HN/C1,518 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA18273HN/C1,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9808
|
Newark | Hybrid Silicon Tuner For Terrestrial And Cable Tv Reception/ Reel Rohs Compliant: Yes |Nxp TDA18273H... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.1200 | Buy Now |
DISTI #
2156-TDA18273HN/C1518-ND
|
DigiKey | IC VIDEO SILICON TUNER 40HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
218999 In Stock |
|
$1.2100 | Buy Now |
DISTI #
568-11938-1-ND
|
DigiKey | IC VIDEO SILICON TUNER 40HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
330 In Stock |
|
$1.1615 / $2.0500 | Buy Now |
DISTI #
86048235
|
Verical | Tuners TV 870MHz 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 1301 | Americas - 187000 |
|
$1.2325 / $1.3625 | Buy Now |
DISTI #
31065208
|
Verical | Tuners TV 870MHz 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1640 | Americas - 72000 |
|
$0.8517 | Buy Now |
DISTI #
86046355
|
Verical | Tuners TV 870MHz 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 1701 | Americas - 28000 |
|
$1.2325 / $1.3625 | Buy Now |
|
Rochester Electronics | IC SILICON TUNER HYBRID 40HVQFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 218999 |
|
$0.9860 / $1.1600 | Buy Now |
|
Vyrian | General Purpose ICs | 101276 |
|
RFQ |