There are no models available for this part yet.
Overview of TDA18254AHN/C1,518 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TDA18254AHN/C1,518 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81R3267
|
Newark | Cable Silicon Tuner/Reel Rohs Compliant: Yes |Nxp TDA18254AHN/C1,518 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
TDA18254AHN/C1,518
|
Avnet Americas | Tuners Cable Data 1.002GMHz 48-Pin HVQFN EP T/R - Tape and Reel (Alt: TDA18254AHN/C1,518) RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 280000 Partner Stock |
|
RFQ | ||
Rochester Electronics | TDA18254AH - Cable silicon tuner RoHS: Compliant Status: Obsolete Min Qty: 1 | 280000 |
|
$1.7700 / $2.0800 | Buy Now |
CAD Models for TDA18254AHN/C1,518 by NXP Semiconductors
Part Data Attributes for TDA18254AHN/C1,518 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFN
|
Pin Count
|
48
|
Manufacturer Package Code
|
SOT619-1
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
JESD-30 Code
|
S-PQCC-N48
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC48,.27SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
295 mA
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|