Part Details for TDA18250BHN/C1Y by NXP Semiconductors
Results Overview of TDA18250BHN/C1Y by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA18250BHN/C1Y Information
TDA18250BHN/C1Y by NXP Semiconductors is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TDA18250BHN/C1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9807
|
Newark | Cable Silicon Tuner/ Reel Rohs Compliant: Yes |Nxp TDA18250BHN/C1Y RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7510 | Buy Now |
DISTI #
568-15136-1-ND
|
DigiKey | IC VIDEO TUNER 32HVQFN Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5993 In Stock |
|
$0.7343 / $1.4800 | Buy Now |
Part Details for TDA18250BHN/C1Y
TDA18250BHN/C1Y CAD Models
TDA18250BHN/C1Y Part Data Attributes
|
TDA18250BHN/C1Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA18250BHN/C1Y
NXP Semiconductors
TDA18250BHN - Cable silicon tuner QFN 32-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT617-3, HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP |
Alternate Parts for TDA18250BHN/C1Y
This table gives cross-reference parts and alternative options found for TDA18250BHN/C1Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA18250BHN/C1Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA18250BHN/C1K | NXP Semiconductors | $1.1695 | TDA18250BHN - Cable silicon tuner QFN 32-Pin | TDA18250BHN/C1Y vs TDA18250BHN/C1K |