Part Details for TDA18214HN/C1/S1,5 by NXP Semiconductors
Overview of TDA18214HN/C1/S1,5 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Automotive
Part Details for TDA18214HN/C1/S1,5
TDA18214HN/C1/S1,5 CAD Models
TDA18214HN/C1/S1,5 Part Data Attributes
|
TDA18214HN/C1/S1,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA18214HN/C1/S1,5
NXP Semiconductors
TDA18214 - Silicon tuner for digital terrestrial and cable TV reception QFN 40-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 40 | |
Manufacturer Package Code | SOT618-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N40 | |
Number of Terminals | 40 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |