Part Details for TDA1521A by Philips Semiconductors
Overview of TDA1521A by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA1521A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$4.3680 / $8.7360 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | Audio Amplifier Circuit, Dual, 9 Pin, Plastic, SIP | 12 |
|
$5.8500 / $11.7000 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 9 Pin, Plastic, SIP | 88 |
|
$8.6580 / $14.0400 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 9 Pin, Plastic, SIP | 34 |
|
$8.6580 / $14.0400 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 9 Pin, Plastic, SIP | 45 |
|
$8.6580 / $14.0400 | Buy Now |
Part Details for TDA1521A
TDA1521A CAD Models
TDA1521A Part Data Attributes:
|
TDA1521A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1521A
Philips Semiconductors
Audio Amplifier, 2 Func, Bipolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9,.1TB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 70 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |