Part Details for TDA1515BQ by Philips Semiconductors
Overview of TDA1515BQ by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA1515BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 162 |
|
RFQ | ||
|
Quest Components | Audio Amplifier Circuit, Single, 13 Pin, Plastic, ZIP | 1895 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Single, 13 Pin, Plastic, ZIP | 129 |
|
$3.7000 / $6.0000 | Buy Now |
Part Details for TDA1515BQ
TDA1515BQ CAD Models
TDA1515BQ Part Data Attributes
|
TDA1515BQ
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1515BQ
Philips Semiconductors
Audio Amplifier, 1 Func, Bipolar, PZIP13,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | ZIP, ZIP13,.2,.2,67 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PZIP-T13 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP13,.2,.2,67 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |