Part Details for TDA1308AUK,027 by NXP Semiconductors
Overview of TDA1308AUK,027 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TDA1308AUK,027
TDA1308AUK,027 CAD Models
TDA1308AUK,027 Part Data Attributes
|
TDA1308AUK,027
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1308AUK,027
NXP Semiconductors
IC 0.04 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA8, 0.61 X 0.84 MM, 0.38 MM HEIGHT, WLCSP-8, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH SINGLE 2.4V TO 7V SUPPLY | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B8 | |
Length | 0.84 mm | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.04 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.49 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 0.61 mm |