Part Details for TDA1190Z by STMicroelectronics
Overview of TDA1190Z by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA1190Z
TDA1190Z CAD Models
TDA1190Z Part Data Attributes:
|
TDA1190Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA1190Z
STMicroelectronics
FM, AUDIO DEMODULATOR, PDIP12, PLASTIC, DIP-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | HDIP | |
Package Description | PLASTIC, DIP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | FINDIP 12 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO DEMODULATOR | |
Demodulation Type | FM | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDIP-T12 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Voltage-Nom (FM) | 120 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | QI16B,.2/.4,100TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal to Noise Ratio-Nom (FM) | 65 dB | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |