Part Details for TDA1170SH by STMicroelectronics
Overview of TDA1170SH by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA1170SH
TDA1170SH CAD Models
TDA1170SH Part Data Attributes
|
TDA1170SH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA1170SH
STMicroelectronics
IC,VERTICAL PROCESSOR/DEFLECTOR,BIPOLAR,QUIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QIP, QI16B,.2/.4,100TB | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PQIP-P16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Equivalence Code | QI16B,.2/.4,100TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD |