Part Details for TDA10026HN/C1,518 by NXP Semiconductors
Overview of TDA10026HN/C1,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for TDA10026HN/C1,518
TDA10026HN/C1,518 CAD Models
TDA10026HN/C1,518 Part Data Attributes
|
TDA10026HN/C1,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA10026HN/C1,518
NXP Semiconductors
TDA10026HN - Single cable demodulator with Out-Of Band receiver QFN 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 64 | |
Manufacturer Package Code | SOT804-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT |