Part Details for TDA10025HN/C1 by NXP Semiconductors
Overview of TDA10025HN/C1 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA10025HN/C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-TDA10025HN/C1-ND
|
DigiKey | TELECOM CIRCUIT, 1-FUNC, PQCC48 Min Qty: 400 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6500 In Stock |
|
$1.3720 | Buy Now |
|
Flip Electronics | Stock, ship today | 6500 |
|
$1.0200 | RFQ |
Part Details for TDA10025HN/C1
TDA10025HN/C1 CAD Models
TDA10025HN/C1 Part Data Attributes:
|
TDA10025HN/C1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA10025HN/C1
NXP Semiconductors
IC SPECIALTY TELECOM CIRCUIT, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, SOT619-1, HVQFN-48, Telecom IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, SOT619-1, HVQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |