Part Details for TDA1001B by Philips Semiconductors
Overview of TDA1001B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA1001B
TDA1001B CAD Models
TDA1001B Part Data Attributes:
|
TDA1001B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1001B
Philips Semiconductors
Data Line Filter, Bipolar, 16 Pin(s), Plastic
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e0 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Power Supply | 12 | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |