TDA04H0SB1R
Description: Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT

Overview of TDA04H0SB1R by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TDA04H0SB1R by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   24
RFQ

CAD Models for TDA04H0SB1R by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDA04H0SB1R by ITT Interconnect Solutions

TDA04H0SB1R
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Body Breadth
6.2 mm
Body Height
2.3 mm
Body Length or Diameter
16 mm
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
Contact Voltage(DC)-Max
24 V
Electrical Life
1000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Packing Method
TAPE AND REEL
Sealing
TAPE SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Termination Type
SOLDER
Want to compare parts?
  1. TDA04H0SB1R
    ITT Interconnect Solutions
    Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
    VS

Alternate Parts for TDA04H0SB1R

This table gives cross-reference parts and alternative options found for TDA04H0SB1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA04H0SB1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDA04H0SK1R Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight ITT Interconnect Solutions TDA04H0SB1R vs TDA04H0SK1R
TDA04H0SB1R SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT C&K TDA04H0SB1R vs TDA04H0SB1R
Part Number Description Manufacturer Compare
218-04LPSJ-F SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT CTS Corporation TDA04H0SB1R vs 218-04LPSJ-F
2184LPSTJRF SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT CTS Corporation TDA04H0SB1R vs 2184LPSTJRF
1-1437590-4 SLIDE DIP SWITCH- TE Connectivity TDA04H0SB1R vs 1-1437590-4
2184LPST SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT CTS Corporation TDA04H0SB1R vs 2184LPST
218-04LPSJR-F SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT CTS Corporation TDA04H0SB1R vs 218-04LPSJR-F
2184LPSTRF SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT CTS Corporation TDA04H0SB1R vs 2184LPSTRF

Related Parts for TDA04H0SB1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA04H0SB1R by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA04H0SB1R by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of TDA04H0SB1R would you like to use for your alert(s)?
  • Please alert me when TDA04H0SB1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA04H0SB1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA04H0SB1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA04H0SB1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA04H0SB1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA04H0SB1R by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: