-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA04H0SB1R by C&K is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4336861
|
Farnell | DIP SW, SPST, 4POS, 0.025A, 24VDC, SMD RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 4 Days Container: Each | 8 |
|
$2.3017 / $2.8706 | Buy Now |
DISTI #
CKN9502CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36704 In Stock |
|
$1.1368 / $3.3300 | Buy Now |
DISTI #
611-TDA04H0SB1R
|
Mouser Electronics | DIP Switches / SIP Switches HALF PITCH 4 POS RoHS: Compliant | 1569 |
|
$1.5300 / $2.6900 | Buy Now |
DISTI #
V36:1790_07432014
|
Arrow Electronics | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2443 | Americas - 10000 |
|
$1.5360 | Buy Now |
DISTI #
V72:2272_07432014
|
Arrow Electronics | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2448 Container: Cut Strips | Americas - 115 |
|
$1.6900 / $2.1690 | Buy Now |
DISTI #
70417446
|
RS | Switch, Dip, SPSTx4, OFF-ON, Flush Slide Actuator, 0.025A, 24VDC, Gull Wing, T/R | C&K TDA04H0SB... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 842 |
|
$1.9500 / $2.6000 | Buy Now |
|
Future Electronics | TDA Series Ultra Mini SPST 4 Position Surface Mount Half-Pitch DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel |
8000 Reel |
|
$1.3000 | Buy Now |
|
Future Electronics | TDA Series Ultra Mini SPST 4 Position Surface Mount Half-Pitch DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.9800 | Buy Now |
DISTI #
71286941
|
Verical | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2217 | Americas - 11250 |
|
$1.8471 / $2.1412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA04H0SB1R
C&K
Buy Now
Datasheet
|
Compare Parts:
TDA04H0SB1R
C&K
SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.2 mm | |
Body Height | 2.2 mm | |
Body Length or Diameter | 6.21 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | TAPE SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TDA04H0SB1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA04H0SB1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA04H0SK1 | ITT Interconnect Solutions | Check for Price | Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | TDA04H0SB1R vs TDA04H0SK1 |
TDA04H0SK1R | C&K | Check for Price | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | TDA04H0SB1R vs TDA04H0SK1R |
The recommended soldering temperature for the TDA04H0SB1R is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the TDA04H0SB1R is compatible with lead-free soldering processes.
The maximum operating temperature range for the TDA04H0SB1R is -40°C to 125°C.
Yes, the TDA04H0SB1R is designed to withstand high-vibration environments and is suitable for use in applications where vibration is a concern.
Yes, the TDA04H0SB1R is compliant with both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.