-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROXIMITY SENSOR-EDDY CURRENT, 2-10mm, 10mA, RECTANGULAR, SURFACE MOUNT, S0-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA0161FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA0161FP
STMicroelectronics
PROXIMITY SENSOR-EDDY CURRENT, 2-10mm, 10mA, RECTANGULAR, SURFACE MOUNT, S0-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | S0-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Measurement Range-Max (mm) | 10 mm | |
Measurement Range-Min (mm) | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 12 mA | |
Operating Temperature-Max | 150 °C | |
Output Range | 10mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,EDDY CURRENT | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |