-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROXIMITY SENSOR-EDDY CURRENT, 2-10mm, 10mA, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1034
|
Newark | Proximity Detecter, 8-Dip, Ic Interface Type:-, Supply Voltage Min:4V, Supply Voltage Max:35V, Sensor Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics TDA0161DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA0161DP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA0161DP
STMicroelectronics
PROXIMITY SENSOR-EDDY CURRENT, 2-10mm, 10mA, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Body Breadth | 7.1 mm | |
Body Height | 3.3 mm | |
Body Length or Diameter | 9.8 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Measurement Range-Max (mm) | 10 mm | |
Measurement Range-Min (mm) | 2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 12 mA | |
Operating Temperature-Max | 150 °C | |
Output Range | 10mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,EDDY CURRENT | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |