Datasheets
TD7603F by: Toshiba America Electronic Components

IC PLL FREQUENCY SYNTHESIZER, 1300 MHz, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, PLL or Frequency Synthesis Circuit

Part Details for TD7603F by Toshiba America Electronic Components

Overview of TD7603F by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TD7603F

TD7603F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TD7603F Part Data Attributes

TD7603F Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TD7603F Toshiba America Electronic Components IC PLL FREQUENCY SYNTHESIZER, 1300 MHz, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, PLL or Frequency Synthesis Circuit
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Part Package Code SOIC
Package Description SOP, SOP20,.3
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature SELECTABLE 1/32 OR 1/33 PRESCALER
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 12.8 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.8 mm
Supply Current-Max (Isup) 41 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TD7603F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TD7603F by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TD7603F would you like to use for your alert(s)?
  • Please alert me when TD7603F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TD7603F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TD7603F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TD7603F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TD7603F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TD7603F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: