Part Details for TD6380Z by Toshiba America Electronic Components
Overview of TD6380Z by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for TD6380Z
TD6380Z CAD Models
TD6380Z Part Data Attributes:
|
TD6380Z
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TD6380Z
Toshiba America Electronic Components
IC PLL FREQUENCY SYNTHESIZER, 1000 MHz, PZIP21, 0.89 MM PITCH, PLASTIC, SZIP-21, PLL or Frequency Synthesis Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | ZIP | |
Package Description | SZIP, ZIP21,.1,35 | |
Pin Count | 21 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PZIP-T21 | |
JESD-609 Code | e0 | |
Length | 19.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SZIP | |
Package Equivalence Code | ZIP21,.1,35 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.03 mm | |
Supply Current-Max (Isup) | 66 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.89 mm | |
Terminal Position | ZIG-ZAG | |
Width | 3.2 mm |