Datasheets
TD62M3704F by: Toshiba America Electronic Components

IC BRUSH DC MOTOR CONTROLLER, 8 A, PDSO16, 0.225 INCH, 1MM PITCH, PLASTIC, SSOP-16, Motion Control Electronics

Part Details for TD62M3704F by Toshiba America Electronic Components

Overview of TD62M3704F by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for TD62M3704F

TD62M3704F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TD62M3704F Part Data Attributes

TD62M3704F Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TD62M3704F Toshiba America Electronic Components IC BRUSH DC MOTOR CONTROLLER, 8 A, PDSO16, 0.225 INCH, 1MM PITCH, PLASTIC, SSOP-16, Motion Control Electronics
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Part Package Code SOIC
Package Description SSOP,
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type BRUSH DC MOTOR CONTROLLER
JESD-30 Code R-PDSO-G16
Length 8.2 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SOP16,.25,40
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.9 mm
Supply Voltage-Nom (Vsup) 10 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.6 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TD62M3704F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TD62M3704F by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TD62M3704F would you like to use for your alert(s)?
  • Please alert me when TD62M3704F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TD62M3704F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TD62M3704F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TD62M3704F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TD62M3704F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TD62M3704F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: