Datasheets
TD62783AFNG by: Toshiba America Electronic Components

IC BUF OR INV BASED PRPHL DRVR, PDSO18, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-18, Peripheral Driver

Part Details for TD62783AFNG by Toshiba America Electronic Components

Results Overview of TD62783AFNG by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Electronic Manufacturing

TD62783AFNG Information

TD62783AFNG by Toshiba America Electronic Components is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Part Details for TD62783AFNG

TD62783AFNG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TD62783AFNG Part Data Attributes

TD62783AFNG Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TD62783AFNG Toshiba America Electronic Components IC BUF OR INV BASED PRPHL DRVR, PDSO18, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-18, Peripheral Driver
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code SSOP
Package Description LSSOP, SSOP18,.25
Pin Count 18
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections TRANSIENT
Driver Number of Bits 8
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G18
Length 6.5 mm
Number of Functions 1
Number of Terminals 18
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SOURCE
Output Current-Max 0.35 A
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code SSOP18,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.55 mm
Supply Voltage-Max 50 V
Supply Voltage-Nom 50 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Alternate Parts for TD62783AFNG

This table gives cross-reference parts and alternative options found for TD62783AFNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD62783AFNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TD62784AFNG Toshiba America Electronic Components Check for Price IC 8 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO18, 0.225 INCH, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-18, Peripheral Driver TD62783AFNG vs TD62784AFNG
TD62783AFNG(5.S.EL) Toshiba America Electronic Components Check for Price BUF OR INV BASED PRPHL DRVR, PDSO18 TD62783AFNG vs TD62783AFNG(5.S.EL)

TD62783AFNG Related Parts