Drivers And Interfaces
TD62782AFG
Description: IC VACUUM FLUOR DISPLAY DRIVER, PDSO18, 0.375 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-18, Display Driver

Overview of TD62782AFG by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for TD62782AFG by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TD62782AFG by Toshiba America Electronic Components

TD62782AFG
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP18,.4
Pin Count
18
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code
R-PDSO-G18
Length
12.5 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
8
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.45 mm
Supply Current-Max
20 mA
Supply Voltage-Max
55 V
Supply Voltage-Min
6 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. TD62782AFG
    Toshiba America Electronic Components
    IC VACUUM FLUOR DISPLAY DRIVER, PDSO18, 0.375 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-18, Display Driver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TD62782AFG by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TD62782AFG by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TD62782AFG would you like to use for your alert(s)?
  • Please alert me when TD62782AFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TD62782AFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TD62782AFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TD62782AFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TD62782AFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TD62782AFG by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: