Transistors
TD62598APG
Toshiba America Electronic Components
Description: TRANSISTOR 0.2 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, LEAD FREE, PLASTIC, DIP-18, BIP General Purpose Power

Overview of TD62598APG by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TD62598APG by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TD62598APG by Toshiba America Electronic Components

TD62598APG
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
IN-LINE, R-PDIP-T18
Pin Count
18
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Toshiba
Additional Feature
LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC)
0.2 A
Collector-Emitter Voltage-Max
50 V
Configuration
COMPLEX
DC Current Gain-Min (hFE)
50
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e3
Number of Elements
8
Number of Terminals
18
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. TD62598APG
    Toshiba America Electronic Components
    TRANSISTOR 0.2 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, LEAD FREE, PLASTIC, DIP-18, BIP General Purpose Power
    VS

Alternate Parts for TD62598APG

This table gives cross-reference parts and alternative options found for TD62598APG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD62598APG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TD62598AP TRANSISTOR NPN, Si, POWER TRANSISTOR, DIP-18, BIP General Purpose Power Toshiba America Electronic Components TD62598APG vs TD62598AP
Part Number Description Manufacturer Compare
TD62598AP TRANSISTOR NPN, Si, POWER TRANSISTOR, DIP-18, BIP General Purpose Power Toshiba America Electronic Components TD62598APG vs TD62598AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TD62598APG by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TD62598APG by Toshiba America Electronic Components

  • Please alert me when TD62598APG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TD62598APG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TD62598APG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TD62598APG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TD62598APG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TD62598APG by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: