Part Details for TD62064F by Toshiba America Electronic Components
Overview of TD62064F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD62064F
TD62064F CAD Models
TD62064F Part Data Attributes:
|
TD62064F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TD62064F
Toshiba America Electronic Components
TRANSISTOR 1500 mA, 35 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, 0.300 INCH, PLASTIC, HSOP-16, BIP General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, HSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |